Lovato Platinum Series Blue Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 790-3401Марка: Lovato№ по каталога на производителя: LPCB106
brand-logo

Технически документи

Спецификации

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Страна на произход

Italy

Детайли за продукта

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Информацията за складовите наличности временно не е налична.

€ 5,98

€ 5,98 Всеки (ex VAT)

Lovato Platinum Series Blue Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 5,98

€ 5,98 Всеки (ex VAT)

Lovato Platinum Series Blue Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 5,98
15 - 24€ 5,72
25+€ 5,53

Технически документи

Спецификации

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Страна на произход

Italy

Детайли за продукта

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C