Lovato KB Series Adjustable Roller Lever Limit Switch, 1NC/1NO + 1NC/1NO, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic

Номер на артикул на RS: 111-7887Марка: Lovato№ по каталога на производителя: KBF1S11
brand-logo

Технически документи

Спецификации

Brand

Lovato

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPST-NC, SPST-NO

Normal State Configuration

1NC/1NO + 1NC/1NO

IP Rating

IP20, IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

690V

Connection Type

1/2 in NPT

Series

KB

Action Type

Snap Action

Length

30mm

Depth

40mm

Minimum Operating Temperature

-25°C

Width

165.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Mounting Orientation

Front

Output Type

Analogue

Страна на произход

Italy

Детайли за продукта

KB Series Limit Switches

Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.

Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s

Lovato Limit Switches

Информацията за складовите наличности временно не е налична.

€ 41,07

€ 41,07 Всеки (ex VAT)

Lovato KB Series Adjustable Roller Lever Limit Switch, 1NC/1NO + 1NC/1NO, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic

€ 41,07

€ 41,07 Всеки (ex VAT)

Lovato KB Series Adjustable Roller Lever Limit Switch, 1NC/1NO + 1NC/1NO, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lovato

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPST-NC, SPST-NO

Normal State Configuration

1NC/1NO + 1NC/1NO

IP Rating

IP20, IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

690V

Connection Type

1/2 in NPT

Series

KB

Action Type

Snap Action

Length

30mm

Depth

40mm

Minimum Operating Temperature

-25°C

Width

165.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Mounting Orientation

Front

Output Type

Analogue

Страна на произход

Italy

Детайли за продукта

KB Series Limit Switches

Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.

Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s

Lovato Limit Switches