Технически документи
Спецификации
Brand
LovatoActuator Type
Roller Plunger
Pole and Throw Configuration
SPST-NC, SPST-NO
Normal State Configuration
NO/NC
IP Rating
IP20, IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
690V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30mm
Width
93.5mm
Maximum Operating Temperature
+70°C
Depth
30mm
Minimum Operating Temperature
-25°C
Mounting Orientation
Front
Output Type
Analogue
Operating Force
6 N
Mechanical Life
10000000Cycles
Страна на произход
Italy
Детайли за продукта
KB Series Limit Switches
Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.
Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s
Lovato Limit Switches
€ 37,23
€ 37,23 Всеки (ex VAT)
1
€ 37,23
€ 37,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoActuator Type
Roller Plunger
Pole and Throw Configuration
SPST-NC, SPST-NO
Normal State Configuration
NO/NC
IP Rating
IP20, IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
690V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30mm
Width
93.5mm
Maximum Operating Temperature
+70°C
Depth
30mm
Minimum Operating Temperature
-25°C
Mounting Orientation
Front
Output Type
Analogue
Operating Force
6 N
Mechanical Life
10000000Cycles
Страна на произход
Italy
Детайли за продукта
KB Series Limit Switches
Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.
Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s