Lovato, 4PDT 3 Position 60° Changeover Cam Switch, 20A, Knob Actuator

Номер на артикул на RS: 840-5620Марка: Lovato№ по каталога на производителя: GX2075U
brand-logo
Преглед на всички в Cam Switches

Технически документи

Спецификации

Brand

Lovato

Pole and Throw Configuration

4PDT

Cam Switch Type

Changeover Cam Switch

Series

GX

Normal State Configuration

4CO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Depth

96mm

Actuator Type

Knob

Mounting Type

Front

Dimensions

48 x 48 x 96mm

Страна на произход

Italy

Детайли за продукта

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,49

€ 55,49 Всеки (ex VAT)

Lovato, 4PDT 3 Position 60° Changeover Cam Switch, 20A, Knob Actuator

€ 55,49

€ 55,49 Всеки (ex VAT)

Lovato, 4PDT 3 Position 60° Changeover Cam Switch, 20A, Knob Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 55,49
5 - 9€ 53,76
10+€ 51,47
Може да се интересувате от

Технически документи

Спецификации

Brand

Lovato

Pole and Throw Configuration

4PDT

Cam Switch Type

Changeover Cam Switch

Series

GX

Normal State Configuration

4CO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Depth

96mm

Actuator Type

Knob

Mounting Type

Front

Dimensions

48 x 48 x 96mm

Страна на произход

Italy

Детайли за продукта

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

Може да се интересувате от