Lovato 3P Pole Isolator Switch - 63A Maximum Current, 45kW Power Rating, IP65

Номер на артикул на RS: 111-7847Марка: Lovato№ по каталога на производителя: GA063A
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Lovato

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Normal State Configuration

3NO

Series

GA

Switch Rating

1000A

Length

70mm

Width

75mm

Depth

100mm

Maximum Operating Temperature

+55°C

Throw Configuration

3P

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Страна на произход

Italy

Детайли за продукта

GA Series Rear Mount Switch Disconnectors

Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories

Информацията за складовите наличности временно не е налична.

€ 47,94

€ 47,94 Всеки (ex VAT)

Lovato 3P Pole Isolator Switch - 63A Maximum Current, 45kW Power Rating, IP65

€ 47,94

€ 47,94 Всеки (ex VAT)

Lovato 3P Pole Isolator Switch - 63A Maximum Current, 45kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lovato

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Normal State Configuration

3NO

Series

GA

Switch Rating

1000A

Length

70mm

Width

75mm

Depth

100mm

Maximum Operating Temperature

+55°C

Throw Configuration

3P

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Страна на произход

Italy

Детайли за продукта

GA Series Rear Mount Switch Disconnectors

Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories