Lovato PLC Programming Software

Номер на артикул на RS: 833-2737Марка: Lovato№ по каталога на производителя: EXP1013
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Lovato

Accessory Type

PLC Programming Software

Страна на произход

Italy

Детайли за продукта

Lovato DMG600 Series - Accessories for Digital Multimeters

DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.

Accessories for the DMG 600 and 610 digital multimeter


EXP series expansion modules for built-in
EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)
EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)
EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)
EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)
EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)
EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)
EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)
EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)


CX series for connectivity between PC and multimeter
CX01: PC connectivity via USB (stock-no. 833-2730)
CX02: PC connectivity via Wi-Fi (stock-no. 833-2734)

Информацията за складовите наличности временно не е налична.

€ 308,18

€ 308,18 Всеки (ex VAT)

Lovato PLC Programming Software

€ 308,18

€ 308,18 Всеки (ex VAT)

Lovato PLC Programming Software
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lovato

Accessory Type

PLC Programming Software

Страна на произход

Italy

Детайли за продукта

Lovato DMG600 Series - Accessories for Digital Multimeters

DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.

Accessories for the DMG 600 and 610 digital multimeter


EXP series expansion modules for built-in
EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)
EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)
EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)
EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)
EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)
EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)
EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)
EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)


CX series for connectivity between PC and multimeter
CX01: PC connectivity via USB (stock-no. 833-2730)
CX02: PC connectivity via Wi-Fi (stock-no. 833-2734)