Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %

Номер на артикул на RS: 798-3801Марка: Lovato№ по каталога на производителя: DMK70R1
brand-logo
Преглед на всички в Волтметри

Технически документи

Спецификации

Brand

Lovato

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

99mm

Cutout Width

5mm

Depth

63.1mm

Supply Voltage

240 V

Meter Accuracy

±0.25 %

Analogue Effect

Digits Only

Minimum Temperature

-20°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Series

DMK

Страна на произход

Italy

Детайли за продукта

Three-Phase Digital Voltmeter

The modular digital metering instruments DMK70R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Three-phase voltmeter meter with a LED display
Voltage measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP40 degree of protection on front
DIN rail mounting

Lovato Electric Series

Информацията за складовите наличности временно не е налична.

€ 158,20

€ 158,20 Всеки (ex VAT)

Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %

€ 158,20

€ 158,20 Всеки (ex VAT)

Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 158,20
5 - 9€ 153,36
10+€ 150,01

Технически документи

Спецификации

Brand

Lovato

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Height

99mm

Cutout Width

5mm

Depth

63.1mm

Supply Voltage

240 V

Meter Accuracy

±0.25 %

Analogue Effect

Digits Only

Minimum Temperature

-20°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Series

DMK

Страна на произход

Italy

Детайли за продукта

Three-Phase Digital Voltmeter

The modular digital metering instruments DMK70R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Three-phase voltmeter meter with a LED display
Voltage measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP40 degree of protection on front
DIN rail mounting

Lovato Electric Series