Технически документи
Спецификации
Brand
LovatoSeries
DMG
Display Type
LCD
Number of Phases
3
Depth
63mm
Meter Accuracy
± 1 %
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Meter Type
Electronic
Minimum Measurement
0.1 A, 45 Hz, 50 V ac
Measurement Range
0.025 → 6A
Страна на произход
Italy
Детайли за продукта
Lovato DMG100 & 110 Digital Multimeter
The DMG100 and DMG110 are 3 phase digital multimeters designed to combine the utmost ease of use with a wide range of advanced functions. The backlit LCD display permits a clear and intuitive user interface.
The DMG110 also features an isolated RS485 communication interface with Modbus protocol to permit supervision.
4U (72 mm) modular housing
DIN Rail mounting
Backlit LCD display
4 navigation buttons for functions and settings
High-accuracy TRMS measurement
Vast range of available measurements, including Voltage and Current THD and Harmonic analysis
Wide range of auxiliary power supply (100-240 V ac)
2-level password protection for settings
Back up copy of original settings
Fitting does not require tools
Texts in 6 languages
IP40 (front) protection
Versions:
DMG100- standard version
DMG110- with built-in RS485 interface
Lovato Electric Series
€ 188,21
€ 188,21 Всеки (ex VAT)
1
€ 188,21
€ 188,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 188,21 |
5 - 9 | € 178,81 |
10+ | € 169,44 |
Технически документи
Спецификации
Brand
LovatoSeries
DMG
Display Type
LCD
Number of Phases
3
Depth
63mm
Meter Accuracy
± 1 %
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Meter Type
Electronic
Minimum Measurement
0.1 A, 45 Hz, 50 V ac
Measurement Range
0.025 → 6A
Страна на произход
Italy
Детайли за продукта
Lovato DMG100 & 110 Digital Multimeter
The DMG100 and DMG110 are 3 phase digital multimeters designed to combine the utmost ease of use with a wide range of advanced functions. The backlit LCD display permits a clear and intuitive user interface.
The DMG110 also features an isolated RS485 communication interface with Modbus protocol to permit supervision.
4U (72 mm) modular housing
DIN Rail mounting
Backlit LCD display
4 navigation buttons for functions and settings
High-accuracy TRMS measurement
Vast range of available measurements, including Voltage and Current THD and Harmonic analysis
Wide range of auxiliary power supply (100-240 V ac)
2-level password protection for settings
Back up copy of original settings
Fitting does not require tools
Texts in 6 languages
IP40 (front) protection
Versions:
DMG100- standard version
DMG110- with built-in RS485 interface