Технически документи
Спецификации
Brand
LovatoSeries
DME
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Number of Outputs
1
Pulse Output
Yes
Depth
63mm
Meter Accuracy
Class B
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
EN 50470-1, EN 50470-3, EN Protection Degree, MID Class B
Measurement Range
184 → 264V ac
Страна на произход
Italy
Детайли за продукта
Lovato DME D120/121 Energy Meter
The DME D120 T1 & DME D121 are single-phase active and reactive energy meters for direct connection, for currents up to 63A. Apart from energy metering, these meters can measure additional indications for a total of 14 measurements that can be visualized on the backlight LCD display.
The DME D120 & D121 have a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.
DME D120 T1
Counter with 6+1 digits
LCD display with backlight
MID certified
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for pulse or alarm threshold
IP40 (front) protection
DME D121
Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
RS-485 interface with Modbus RTU and ASCII protocols
IP40 (front) protection
Approvals
EN50470-3 class B.
€ 110,77
€ 110,77 Всеки (ex VAT)
1
€ 110,77
€ 110,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoSeries
DME
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Number of Outputs
1
Pulse Output
Yes
Depth
63mm
Meter Accuracy
Class B
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
EN 50470-1, EN 50470-3, EN Protection Degree, MID Class B
Measurement Range
184 → 264V ac
Страна на произход
Italy
Детайли за продукта
Lovato DME D120/121 Energy Meter
The DME D120 T1 & DME D121 are single-phase active and reactive energy meters for direct connection, for currents up to 63A. Apart from energy metering, these meters can measure additional indications for a total of 14 measurements that can be visualized on the backlight LCD display.
The DME D120 & D121 have a standard 2U (36mm wide) modular housing and is supplied with sealable terminal blocks.
DME D120 T1
Counter with 6+1 digits
LCD display with backlight
MID certified
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Programmable static output for pulse or alarm threshold
IP40 (front) protection
DME D121
Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
RS-485 interface with Modbus RTU and ASCII protocols
IP40 (front) protection
Approvals
EN50470-3 class B.