Lovato DM Series Base Mounted Current Transformer, 50:5, 5 A Output, 22mm Bore

Номер на артикул на RS: 833-2743Марка: Lovato№ по каталога на производителя: DM0T0050
brand-logo

Технически документи

Спецификации

Brand

Lovato

Current Ratio

50:5

Bore Size

22mm

Series

DM

Transformer Type

Base Mounted

Output Current

5 A

Overall Height

66mm

Overall Width

44mm

Overall Depth

32mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Dimensions

44 x 66 x 32 mm

Детайли за продукта

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.


Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,90

€ 16,90 Всеки (ex VAT)

Lovato DM Series Base Mounted Current Transformer, 50:5, 5 A Output, 22mm Bore

€ 16,90

€ 16,90 Всеки (ex VAT)

Lovato DM Series Base Mounted Current Transformer, 50:5, 5 A Output, 22mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,90
5 - 9€ 16,37
10+€ 16,00
Може да се интересувате от

Технически документи

Спецификации

Brand

Lovato

Current Ratio

50:5

Bore Size

22mm

Series

DM

Transformer Type

Base Mounted

Output Current

5 A

Overall Height

66mm

Overall Width

44mm

Overall Depth

32mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Dimensions

44 x 66 x 32 mm

Детайли за продукта

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.


Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element

Current Transformers

Може да се интересувате от