Технически документи
Спецификации
Brand
LovatoCoil Voltage
24 V ac/dc
Number of Poles
2
Contact Voltage Rating
110 V ac
Contact Current Rating
32 A
Series
CN
Normal State Configuration
2NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
2NO
Terminal Type
Screw
Width
65mm
Length
17.5mm
Depth
85mm
Pole and Throw Configuration
2PST
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+70°C
Страна на произход
Italy
€ 51,81
€ 51,81 Всеки (ex VAT)
1
€ 51,81
€ 51,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCoil Voltage
24 V ac/dc
Number of Poles
2
Contact Voltage Rating
110 V ac
Contact Current Rating
32 A
Series
CN
Normal State Configuration
2NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
2NO
Terminal Type
Screw
Width
65mm
Length
17.5mm
Depth
85mm
Pole and Throw Configuration
2PST
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+70°C
Страна на произход
Italy