Технически документи
Спецификации
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
Modulo
Series
CN
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Width
65mm
Length
17.5mm
Depth
85mm
Control Voltage
220 V
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
DPST
Minimum Operating Temperature
-15°C
Страна на произход
Italy
Детайли за продукта
CN20 Series
Professional range of Lovato modular contactors from the CN20 series. The contactors incorporate a DC powered magnetic core system insuring silent operation and noise damping during the control phase. Overvoltage protection circuit and voltage peak limitation of the magnetic core. The contactors come with an operation flag indicator. Application where the contactors are used include lighting systems, electric home heating, heat pumps and ventilation.
35 mm DIN Rail mount
NO + NC Contact configuration
Operation flag indicator
Lovato Orange Contactors, Control Relays and Accessories
€ 49,04
€ 49,04 Всеки (ex VAT)
1
€ 49,04
€ 49,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
400 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
Modulo
Series
CN
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Width
65mm
Length
17.5mm
Depth
85mm
Control Voltage
220 V
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
DPST
Minimum Operating Temperature
-15°C
Страна на произход
Italy
Детайли за продукта
CN20 Series
Professional range of Lovato modular contactors from the CN20 series. The contactors incorporate a DC powered magnetic core system insuring silent operation and noise damping during the control phase. Overvoltage protection circuit and voltage peak limitation of the magnetic core. The contactors come with an operation flag indicator. Application where the contactors are used include lighting systems, electric home heating, heat pumps and ventilation.
35 mm DIN Rail mount
NO + NC Contact configuration
Operation flag indicator