Технически документи
Спецификации
Brand
LovatoNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Snap-On
Series
BFX10
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
690 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-50 → +70 °C
Страна на произход
Italy
Детайли за продукта
Auxiliary Contact Blocks
Auxiliary contacts with front centre mounting
IP20 finger safe protection
Lovato Orange Contactors, Control Relays and Accessories
€ 26,82
€ 26,82 Всеки (ex VAT)
1
€ 26,82
€ 26,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Snap-On
Series
BFX10
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
690 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-50 → +70 °C
Страна на произход
Italy
Детайли за продукта
Auxiliary Contact Blocks
Auxiliary contacts with front centre mounting
IP20 finger safe protection