Технически документи
Спецификации
Brand
LovatoCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Series
BFK
Power Rating
7.5 kVar
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
116.6mm
Depth
113mm
Maximum Operating Temperature
+70°C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-50°C
Pole and Throw Configuration
3PST
Страна на произход
Italy
€ 88,34
€ 88,34 Всеки (ex VAT)
1
€ 88,34
€ 88,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Series
BFK
Power Rating
7.5 kVar
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
116.6mm
Depth
113mm
Maximum Operating Temperature
+70°C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-50°C
Pole and Throw Configuration
3PST
Страна на произход
Italy