Технически документи
Спецификации
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
440 V ac
Contact Current Rating
38 A
Power Rating
18.5 kW
Range
Orange
Series
BF
Normal State Configuration
3NO
Terminal Type
Screw
Width
45mm
Length
90mm
Depth
90mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-50°C
Load Current
40A
Страна на произход
Italy
Детайли за продукта
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
€ 142,19
€ 142,19 Всеки (ex VAT)
1
€ 142,19
€ 142,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
440 V ac
Contact Current Rating
38 A
Power Rating
18.5 kW
Range
Orange
Series
BF
Normal State Configuration
3NO
Terminal Type
Screw
Width
45mm
Length
90mm
Depth
90mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-50°C
Load Current
40A
Страна на произход
Italy
Детайли за продукта
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection