Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 440 V ac

Номер на артикул на RS: 685-1362Марка: Lovato№ по каталога на производителя: BF1810D024
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

18 A

Range

Orange

Series

BF

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Minimum Operating Temperature

-50°C

Load Current

17A

Load Voltage

600V ac

Control Voltage

24 V dc

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Страна на произход

Italy

Детайли за продукта

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 134,41

€ 134,41 Всеки (ex VAT)

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 440 V ac

€ 134,41

€ 134,41 Всеки (ex VAT)

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 440 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

18 A

Range

Orange

Series

BF

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Minimum Operating Temperature

-50°C

Load Current

17A

Load Voltage

600V ac

Control Voltage

24 V dc

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Страна на произход

Italy

Детайли за продукта

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от