Технически документи
Спецификации
Brand
LovatoPole Configuration
3P
Series
RF9
Mounting Style
Clip On
Power Rating
1.1 → 1.5 kW
Normal State Configuration
1NO + 1NC
Reset Method
Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Length
54.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55 °C
Control Voltage
690 Vac
Страна на произход
Italy
Детайли за продукта
3-Pole Thermal Overload Relays 11 RF9
Type RF9 Motor protection relays for BG Series mini-contactors
Phase failure sensitive
Manual resetting
Lovato Orange Contactors, Control Relays and Accessories
€ 59,25
€ 59,25 Всеки (ex VAT)
1
€ 59,25
€ 59,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoPole Configuration
3P
Series
RF9
Mounting Style
Clip On
Power Rating
1.1 → 1.5 kW
Normal State Configuration
1NO + 1NC
Reset Method
Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Length
54.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55 °C
Control Voltage
690 Vac
Страна на произход
Italy
Детайли за продукта
3-Pole Thermal Overload Relays 11 RF9
Type RF9 Motor protection relays for BG Series mini-contactors
Phase failure sensitive
Manual resetting