Технически документи
Спецификации
Brand
LovatoCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
9 A
Range
Orange
Series
BG
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO + 1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
88mm
Width
58mm
Depth
56mm
Pole and Throw Configuration
6PST
Страна на произход
Italy
Детайли за продукта
Reversing Contactor Assemblies
Reversing Contactor Assemblies supplied complete and ready for quick mounting
Screw termination
Built-in mechanical interlock
Power wiring only
Lovato Orange Contactors, Control Relays and Accessories
€ 205,63
€ 205,63 Всеки (ex VAT)
1
€ 205,63
€ 205,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
9 A
Range
Orange
Series
BG
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO + 1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
88mm
Width
58mm
Depth
56mm
Pole and Throw Configuration
6PST
Страна на произход
Italy
Детайли за продукта
Reversing Contactor Assemblies
Reversing Contactor Assemblies supplied complete and ready for quick mounting
Screw termination
Built-in mechanical interlock
Power wiring only