Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A @ 115 V ac
IP Rating
IP66, IP67
Key Type
Common
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Детайли за продукта
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac
€ 22,14
€ 22,14 Всеки (ex VAT)
1
€ 22,14
€ 22,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A @ 115 V ac
IP Rating
IP66, IP67
Key Type
Common
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Детайли за продукта
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac