Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key

Номер на артикул на RS: 319-815Марка: Lorlin№ по каталога на производителя: SRL5LD2
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Key Trapping

No

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Random

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,44

€ 10,44 Всеки (ex VAT)

Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key

€ 10,44

€ 10,44 Всеки (ex VAT)

Lorlin Key Switch, DPDT, 1 A @ 24V ac dc / 115V ac 2-Way Random-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,44
10 - 49€ 10,15
50 - 99€ 8,19
100 - 249€ 7,27
250+€ 6,77
Може да се интересувате от

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Key Trapping

No

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Random

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Може да се интересувате от