Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
DP-CO
Key Trapping
No
Contact Current Rating
1 A @ 24V ac dc / 115V ac
Key Type
Common
Terminal Type
Solder
Case Material
Glass Fibre Reinforced PA
Depth Behind Panel
22.4mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Страна на произход
United Kingdom
Детайли за продукта
Lorlin SRL-5-J Key lock Switch
Product Description
The Lorlin SRL-5-J key lock switch offers silver plated double pole changeover contacts. The key switch comes in a miniature two position key switch with a glass fibre reinforced case. Lorlin SRL-5-J can be easily installed in to a panel from the front. This key switch also benefits from a small depth behind the panel of less than 30 mm. The key type is common which makes obtaining spare keys easy, they are also double entries with withdrawal positions at 1 and 3.
Features and Benefits:
10000 operations
Key index angle 60°.
Common Key type.
DP-CO contact configuration.
Depth behind the panel 22.4 mm.
Product Application Information:
Ideal for Panel builders.
€ 10,30
€ 10,30 Всеки (ex VAT)
1
€ 10,30
€ 10,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,30 |
10 - 24 | € 9,28 |
25 - 49 | € 8,45 |
50 - 99 | € 7,74 |
100+ | € 7,21 |
Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
DP-CO
Key Trapping
No
Contact Current Rating
1 A @ 24V ac dc / 115V ac
Key Type
Common
Terminal Type
Solder
Case Material
Glass Fibre Reinforced PA
Depth Behind Panel
22.4mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Страна на произход
United Kingdom
Детайли за продукта
Lorlin SRL-5-J Key lock Switch
Product Description
The Lorlin SRL-5-J key lock switch offers silver plated double pole changeover contacts. The key switch comes in a miniature two position key switch with a glass fibre reinforced case. Lorlin SRL-5-J can be easily installed in to a panel from the front. This key switch also benefits from a small depth behind the panel of less than 30 mm. The key type is common which makes obtaining spare keys easy, they are also double entries with withdrawal positions at 1 and 3.
Features and Benefits:
10000 operations
Key index angle 60°.
Common Key type.
DP-CO contact configuration.
Depth behind the panel 22.4 mm.
Product Application Information:
Ideal for Panel builders.