Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
SPST
Contact Current Rating
500 mA @ 24 V
Key Type
Flat, Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Mechanical Life
10000
Standards Met
RoHS
Страна на произход
Taiwan, Province Of China
Детайли за продукта
12mm Key Switch - SKL Series
Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc
€ 6,88
€ 6,88 Всеки (ex VAT)
1
€ 6,88
€ 6,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,88 |
10 - 24 | € 6,20 |
25 - 49 | € 5,65 |
50 - 99 | € 5,18 |
100+ | € 4,83 |
Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
SPST
Contact Current Rating
500 mA @ 24 V
Key Type
Flat, Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Mechanical Life
10000
Standards Met
RoHS
Страна на произход
Taiwan, Province Of China
Детайли за продукта
12mm Key Switch - SKL Series
Zink alloy housing with stainless steel capped bezel
Trapped 1 position key removal or non trapping 2 position key removal
Radial cylinder with 4 pin tumbler
Supplied with 2 nickel plated brass keys
90° lock movement
Solder terminals
Contact rating 0.5 A @ 24 Vac/dc