Технически документи
Спецификации
Brand
LorlinNumber of Switch Positions
4
Voltage Rating
110 V ac/dc, 12V ac/dc
Number of Contacts
3
Contact Configuration
3P4T
Contact Current Rating
1 A @ 12 V
Contact Material
Tin Plated Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
Panel Mount, PCB
Terminal Type
Solder
Mechanical Life
10000Operations
Страна на произход
United Kingdom
Детайли за продукта
Wafer switches, RA series
Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.
€ 9,83
€ 9,83 Всеки (ex VAT)
1
€ 9,83
€ 9,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LorlinNumber of Switch Positions
4
Voltage Rating
110 V ac/dc, 12V ac/dc
Number of Contacts
3
Contact Configuration
3P4T
Contact Current Rating
1 A @ 12 V
Contact Material
Tin Plated Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
Panel Mount, PCB
Terminal Type
Solder
Mechanical Life
10000Operations
Страна на произход
United Kingdom
Детайли за продукта
Wafer switches, RA series
Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.