Технически документи
Спецификации
Brand
LorlinContact Current Rating
500 mA @ 250 V
Number of Switch Positions
2
Number of Contacts
4
Voltage Rating
250 V ac, 250V dc
Width
35.25mm
Mounting Type
PCB
Terminal Type
Through Hole
Case Material
PET
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations
Height
31.4mm
Maximum Operating Temperature
+85°C
Angle of Throw
30°
Страна на произход
United Kingdom
Детайли за продукта
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
€ 18,97
€ 18,97 Всеки (ex VAT)
1
€ 18,97
€ 18,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 18,97 |
50 - 99 | € 17,20 |
100 - 249 | € 15,78 |
250 - 499 | € 14,57 |
500+ | € 13,53 |
Технически документи
Спецификации
Brand
LorlinContact Current Rating
500 mA @ 250 V
Number of Switch Positions
2
Number of Contacts
4
Voltage Rating
250 V ac, 250V dc
Width
35.25mm
Mounting Type
PCB
Terminal Type
Through Hole
Case Material
PET
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-30°C
Mechanical Life
10000Operations
Height
31.4mm
Maximum Operating Temperature
+85°C
Angle of Throw
30°
Страна на произход
United Kingdom
Детайли за продукта
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make