Технически документи
Спецификации
Brand
LorlinAngle of Throw
30°
Number of Switch Positions
2
Voltage Rating
250 V ac, 250V dc
Number of Contacts
4
Contact Configuration
4PST
Contact Current Rating
500 mA
Contact Material
Silver Plated Phosphor Bronze
Case Material
PET
Height
31.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
PCB
Terminal Type
Through Hole
Mechanical Life
10000Operations
Width
35.25mm
Страна на произход
United Kingdom
Детайли за продукта
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
€ 4,24
€ 4,24 Всеки (ex VAT)
1
€ 4,24
€ 4,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LorlinAngle of Throw
30°
Number of Switch Positions
2
Voltage Rating
250 V ac, 250V dc
Number of Contacts
4
Contact Configuration
4PST
Contact Current Rating
500 mA
Contact Material
Silver Plated Phosphor Bronze
Case Material
PET
Height
31.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Mounting Type
PCB
Terminal Type
Through Hole
Mechanical Life
10000Operations
Width
35.25mm
Страна на произход
United Kingdom
Детайли за продукта
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make