Rotary Switch Screen for use with PT Series

Номер на артикул на RS: 174-2676Марка: Lorlin№ по каталога на производителя: PT174/1
brand-logo
Преглед на всички в Rotary Switch Spacers & Washers

Технически документи

Спецификации

Brand

Lorlin

Accessory Type

Wafer

For Use With

PT Series

Страна на произход

United Kingdom

Детайли за продукта

''PT'' rotary switches for printed circuits

Wafer switches.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.

Може да се интересувате от
Lorlin 30° Rotary Switch Wafer 12-Position
€ 6,56Всеки (ex VAT)

P.O.A.

Rotary Switch Screen for use with PT Series

P.O.A.

Rotary Switch Screen for use with PT Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Lorlin 30° Rotary Switch Wafer 12-Position
€ 6,56Всеки (ex VAT)

Технически документи

Спецификации

Brand

Lorlin

Accessory Type

Wafer

For Use With

PT Series

Страна на произход

United Kingdom

Детайли за продукта

''PT'' rotary switches for printed circuits

Wafer switches.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.

Може да се интересувате от
Lorlin 30° Rotary Switch Wafer 12-Position
€ 6,56Всеки (ex VAT)