Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Glass Fibre Reinforced PA
Bezel Shape
Tapered
Depth Behind Panel
29.6mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Страна на произход
United Kingdom
Детайли за продукта
16mm High Retention Key Switch - HRL Series
Single or double pole, two position, high retention, miniature HRL Key Switch from Lorlin Electronics. The 5 disk HRL Key Switch is available with a tapered bezel and a same (common) key profile. The HRL Key Switch features a high retention module ideal for portable and vehicle applications.
16mm panel cut out
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing
€ 11,97
€ 11,97 Всеки (ex VAT)
1
€ 11,97
€ 11,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,97 |
10 - 49 | € 11,47 |
50 - 99 | € 10,66 |
100 - 249 | € 9,60 |
250+ | € 8,30 |
Технически документи
Спецификации
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Glass Fibre Reinforced PA
Bezel Shape
Tapered
Depth Behind Panel
29.6mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Страна на произход
United Kingdom
Детайли за продукта
16mm High Retention Key Switch - HRL Series
Single or double pole, two position, high retention, miniature HRL Key Switch from Lorlin Electronics. The 5 disk HRL Key Switch is available with a tapered bezel and a same (common) key profile. The HRL Key Switch features a high retention module ideal for portable and vehicle applications.
16mm panel cut out
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing