Key switch,SPDT,high retention, same key

Номер на артикул на RS: 733-5066Марка: Lorlin№ по каталога на производителя: HRL-5-E-S-2-RS
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

SPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24 V dc

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

29.6mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Циклы

Maximum Operating Temperature

+65°C

Детайли за продукта

16mm High Retention Key Switch - HRL Series

Single or double pole, two position, high retention, miniature HRL Key Switch from Lorlin Electronics. The 5 disk HRL Key Switch is available with a tapered bezel and a same (common) key profile. The HRL Key Switch features a high retention module ideal for portable and vehicle applications.

16mm panel cut out
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Key switch,SPDT,high retention, same key

P.O.A.

Key switch,SPDT,high retention, same key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

SPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24 V dc

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

29.6mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Циклы

Maximum Operating Temperature

+65°C

Детайли за продукта

16mm High Retention Key Switch - HRL Series

Single or double pole, two position, high retention, miniature HRL Key Switch from Lorlin Electronics. The 5 disk HRL Key Switch is available with a tapered bezel and a same (common) key profile. The HRL Key Switch features a high retention module ideal for portable and vehicle applications.

16mm panel cut out
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing

Може да се интересувате от