Lorlin Key Switch, 150 mA @ 250 V ac 6-Way Common-Key

Номер на артикул на RS: 739-2927Марка: Lorlin№ по каталога на производителя: CKL5100RS
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

6

Switch Operation

Break Before Make

Key Trapping

Yes

Contact Current Rating

150 mA @ 250 V ac

Key Type

Common

Terminal Type

Through Hole

Case Material

PC

Bezel Shape

Tapered

Depth Behind Panel

32.3mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

19mm Key Switch - CKL5100 Series

The CKL5100 Key Switch from Lorlin Electronics is a single pole, 6 way, moulded single wafer with 60 degree indexing. The 5 disk Key Switch is available with a tapered bezel and a same (common) key profile. The CKL5100 Key Switch has a two part construction which features a module that snaps-on to the lock from the rear of the panel.

19mm cut out with a maximum panel thickness of 3.4mm
Zinc alloy lock housing with a tapered bezel
300° total lock travel
6 positions with 5 indexed positions
Key can be inserted/withdrawn at 60º
Non-shorting (BBM) contacts
Supplied with 2 nickel plated mild steel keys
Single entry keys (can be inserted into the lock only one way up)

Може да се интересувате от
Key switch, 1 pole 6 way  with same key
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,02

€ 17,02 Всеки (ex VAT)

Lorlin Key Switch, 150 mA @ 250 V ac 6-Way Common-Key

€ 17,02

€ 17,02 Всеки (ex VAT)

Lorlin Key Switch, 150 mA @ 250 V ac 6-Way Common-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,02
10 - 49€ 16,27
50 - 99€ 15,14
100 - 249€ 13,66
250+€ 11,79
Може да се интересувате от
Key switch, 1 pole 6 way  with same key
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

6

Switch Operation

Break Before Make

Key Trapping

Yes

Contact Current Rating

150 mA @ 250 V ac

Key Type

Common

Terminal Type

Through Hole

Case Material

PC

Bezel Shape

Tapered

Depth Behind Panel

32.3mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

19mm Key Switch - CKL5100 Series

The CKL5100 Key Switch from Lorlin Electronics is a single pole, 6 way, moulded single wafer with 60 degree indexing. The 5 disk Key Switch is available with a tapered bezel and a same (common) key profile. The CKL5100 Key Switch has a two part construction which features a module that snaps-on to the lock from the rear of the panel.

19mm cut out with a maximum panel thickness of 3.4mm
Zinc alloy lock housing with a tapered bezel
300° total lock travel
6 positions with 5 indexed positions
Key can be inserted/withdrawn at 60º
Non-shorting (BBM) contacts
Supplied with 2 nickel plated mild steel keys
Single entry keys (can be inserted into the lock only one way up)

Може да се интересувате от
Key switch, 1 pole 6 way  with same key
P.O.A.Всеки (ex VAT)