Lorlin, 12 Position SP12T Rotary Switch, 150 mA @ 250 V ac, Through Hole

Номер на артикул на RS: 711-8350Марка: Lorlin№ по каталога на производителя: CKF1049
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250V ac/dc

Diameter

27.5mm

Dimensions

27.5 x 64.1mm

Mounting Type

PCB

Mounting Hole Size

1.5 (PCB) mm, 10 (Panel) mm

Terminal Type

Through Hole

IP Rating

IP65

Mechanical Life

10000Operations

Legend Text

1-12

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Plated Brass

Height

64.1mm

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Детайли за продукта

Sealed Rotary Switch - PCB Mount

Single wafer switch
30° indexing
Non-shorting break before make contacts
Dampened indexing and reduced shaft play
Sealed to IP65
Stop included

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,78

€ 4,78 Всеки (ex VAT)

Lorlin, 12 Position SP12T Rotary Switch, 150 mA @ 250 V ac, Through Hole

€ 4,78

€ 4,78 Всеки (ex VAT)

Lorlin, 12 Position SP12T Rotary Switch, 150 mA @ 250 V ac, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250V ac/dc

Diameter

27.5mm

Dimensions

27.5 x 64.1mm

Mounting Type

PCB

Mounting Hole Size

1.5 (PCB) mm, 10 (Panel) mm

Terminal Type

Through Hole

IP Rating

IP65

Mechanical Life

10000Operations

Legend Text

1-12

Maximum Operating Temperature

+85°C

Case Material

Nylon 66

Contact Material

Silver Plated Brass

Height

64.1mm

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Детайли за продукта

Sealed Rotary Switch - PCB Mount

Single wafer switch
30° indexing
Non-shorting break before make contacts
Dampened indexing and reduced shaft play
Sealed to IP65
Stop included

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more