Lorlin, 4 Position 3PST Rotary Switch, 150 mA @ 250 V ac, Through Hole

Технически документи
Спецификации
Brand
LorlinContact Configuration
3PST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
4
Number of Contacts
3
Voltage Rating
250 V dc, 250V ac
Depth
27.5mm
Width
27.5mm
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Silver Plated Brass
Height
68.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
13548971
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch - CK Series
A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.
Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
€ 3,55
€ 3,55 Всеки (ex VAT)
1
€ 3,55
€ 3,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,55 |
10 - 49 | € 3,18 |
50 - 99 | € 2,66 |
100 - 249 | € 2,47 |
250+ | € 2,27 |
Технически документи
Спецификации
Brand
LorlinContact Configuration
3PST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
4
Number of Contacts
3
Voltage Rating
250 V dc, 250V ac
Depth
27.5mm
Width
27.5mm
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Silver Plated Brass
Height
68.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
13548971
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch - CK Series
A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.
Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread