Lorlin, 6 Position DPST Rotary Switch, 150 mA @ 250 V ac, Through Hole

Номер на артикул на RS: 665-196Марка: Lorlin№ по каталога на производителя: CK1050Distrelec Article No.: 13548963
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V dc, 250V ac

Depth

27.5mm

Width

27.5mm

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13548963

Страна на произход

United Kingdom

Детайли за продукта

Midget Wafer Switch - CK Series

A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.

Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,46

€ 3,46 Всеки (ex VAT)

Lorlin, 6 Position DPST Rotary Switch, 150 mA @ 250 V ac, Through Hole

€ 3,46

€ 3,46 Всеки (ex VAT)

Lorlin, 6 Position DPST Rotary Switch, 150 mA @ 250 V ac, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,46
10 - 49€ 3,11
50 - 99€ 2,58
100 - 249€ 2,41
250+€ 2,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V dc, 250V ac

Depth

27.5mm

Width

27.5mm

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13548963

Страна на произход

United Kingdom

Детайли за продукта

Midget Wafer Switch - CK Series

A metric selection of Lorlin CK rotary switches with various switch configurations. These panel mount, single wafer rotary switches have silver plated contacts and adjustable rotation limit stops, apart from stock number 739-2921 which featurers a non stop continuous rotation.

Contacts rated 150mA @ 250Vac/dc
PCB terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от