Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

Технически документи
Спецификации
Brand
LorlinContact Configuration
4PST
Contact Current Rating
150 mA@ 250 V ac
Number of Switch Positions
3
Number of Contacts
4
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Contact Material
Silver Plated Brass
Height
71.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
13549037
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
€ 3,44
€ 3,44 Всеки (ex VAT)
1
€ 3,44
€ 3,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,44 |
10 - 49 | € 3,09 |
50 - 99 | € 2,57 |
100 - 249 | € 2,39 |
250+ | € 2,19 |
Технически документи
Спецификации
Brand
LorlinContact Configuration
4PST
Contact Current Rating
150 mA@ 250 V ac
Number of Switch Positions
3
Number of Contacts
4
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Contact Material
Silver Plated Brass
Height
71.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
13549037
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread