Технически документи
Спецификации
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Maximum Operating Temperature
+85°C
Contact Type
Shorting
Angle of Throw
90°
Contact Material
Silver Plated Brass
Height
59.1mm
Minimum Operating Temperature
-30°C
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch - CK Series Imperial
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread
€ 3,35
€ 3,35 Всеки (ex VAT)
1
€ 3,35
€ 3,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,35 |
10 - 49 | € 3,03 |
50 - 99 | € 2,51 |
100 - 249 | € 2,36 |
250+ | € 2,14 |
Технически документи
Спецификации
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Maximum Operating Temperature
+85°C
Contact Type
Shorting
Angle of Throw
90°
Contact Material
Silver Plated Brass
Height
59.1mm
Minimum Operating Temperature
-30°C
Страна на произход
United Kingdom
Детайли за продукта
Midget Wafer Switch - CK Series Imperial
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread