Lorlin Key Switch, DP-CO, 150 mA @ 250 V ac 2-Way Flat-Key

Номер на артикул на RS: 103-5827Марка: Lorlin№ по каталога на производителя: CK 6004
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

DP-CO

Contact Current Rating

150 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Case Material

Chrome Plated Zinc Alloy

Depth Behind Panel

48.7mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Key switches

These key switches feature the Superlock locking system from Lowe and Fletcher. This is a highly secure double access key locking system.
All the combinations are different. Contacts are non-short-circuit and the terminals are soldered.
Key removable in all positions; all the keys are different.

Може да се интересувате от
Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key
€ 18,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Lorlin Key Switch, DP-CO, 150 mA @ 250 V ac 2-Way Flat-Key

P.O.A.

Lorlin Key Switch, DP-CO, 150 mA @ 250 V ac 2-Way Flat-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key
€ 18,27Всеки (ex VAT)

Технически документи

Спецификации

Brand

Lorlin

Number of Positions

2

Contact Configuration

DP-CO

Contact Current Rating

150 mA @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Case Material

Chrome Plated Zinc Alloy

Depth Behind Panel

48.7mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Key switches

These key switches feature the Superlock locking system from Lowe and Fletcher. This is a highly secure double access key locking system.
All the combinations are different. Contacts are non-short-circuit and the terminals are soldered.
Key removable in all positions; all the keys are different.

Може да се интересувате от
Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key
€ 18,27Всеки (ex VAT)