Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lorlin, 4 Position 3P4T Rotary Switch, 150 mA @ 250 V ac, Solder

Номер на артикул на RS: 161-6820Марка: Lorlin№ по каталога на производителя: CK-1093 (3C-4P)
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

3P4T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

4

Number of Contacts

3

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lorlin, 4 Position 3P4T Rotary Switch, 150 mA @ 250 V ac, Solder

P.O.A.

Lorlin, 4 Position 3P4T Rotary Switch, 150 mA @ 250 V ac, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

3P4T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

4

Number of Contacts

3

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от