Технически документи
Спецификации
Brand
LorlinContact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
16
Voltage Rating
250 V ac/dc, 24V dc
Output Coding
BCD
Diameter
26.2mm
Dimensions
26.2 x 68.1mm
Mounting Type
Panel Mount
Mounting Hole Size
M10 x 0.75
Terminal Type
Through Hole
IP Rating
IP65
Case Material
Glass Fibre Reinforced PA
Contact Material
Silver Plated Brass
Height
68.1mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Детайли за продукта
Binary Coded Rotary Switch - BCK & BCKS (IP65) Series
Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.
Features and Benefits:
Contacts rated 150mA @ 50Vac/dc
PCB terminals
Proof voltage 250Vac
UL-VO rated 27.5mm diameter body
Binary coded hexadecimal, code 033
22.5º indexing
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
€ 12,99
€ 12,99 Всеки (ex VAT)
1
€ 12,99
€ 12,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,99 |
10 - 49 | € 11,71 |
50 - 99 | € 10,50 |
100 - 249 | € 9,21 |
250+ | € 7,95 |
Технически документи
Спецификации
Brand
LorlinContact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
16
Voltage Rating
250 V ac/dc, 24V dc
Output Coding
BCD
Diameter
26.2mm
Dimensions
26.2 x 68.1mm
Mounting Type
Panel Mount
Mounting Hole Size
M10 x 0.75
Terminal Type
Through Hole
IP Rating
IP65
Case Material
Glass Fibre Reinforced PA
Contact Material
Silver Plated Brass
Height
68.1mm
Minimum Operating Temperature
-30°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Детайли за продукта
Binary Coded Rotary Switch - BCK & BCKS (IP65) Series
Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.
Features and Benefits:
Contacts rated 150mA @ 50Vac/dc
PCB terminals
Proof voltage 250Vac
UL-VO rated 27.5mm diameter body
Binary coded hexadecimal, code 033
22.5º indexing
Adjustable stop and continuous rotation options
Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread