Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lorlin, 16 Position, Hexadecimal SPST Rotary Switch, 150 mA @ 50 V, Through Hole

Номер на артикул на RS: 655-3235Марка: Lorlin№ по каталога на производителя: BCK1002Distrelec Article No.: 13549146
brand-logo

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 50 V

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Output Coding

Hexadecimal

Depth

27.5mm

Width

27.5mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated Silver

Height

64.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Distrelec Product Id

13549146

Страна на произход

United Kingdom

Детайли за продукта

Binary Coded Rotary Switch - BCK & BCKS (IP65) Series

Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.

Features and Benefits:

• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,65

€ 8,65 Всеки (ex VAT)

Lorlin, 16 Position, Hexadecimal SPST Rotary Switch, 150 mA @ 50 V, Through Hole

€ 8,65

€ 8,65 Всеки (ex VAT)

Lorlin, 16 Position, Hexadecimal SPST Rotary Switch, 150 mA @ 50 V, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,65
10 - 49€ 7,78
50 - 99€ 6,50
100 - 249€ 6,06
250+€ 5,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 50 V

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Output Coding

Hexadecimal

Depth

27.5mm

Width

27.5mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated Silver

Height

64.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Distrelec Product Id

13549146

Страна на произход

United Kingdom

Детайли за продукта

Binary Coded Rotary Switch - BCK & BCKS (IP65) Series

Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.

Features and Benefits:

• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от