Logitech Z150 3W Black PC Speaker

Номер на артикул на RS: 125-4270Марка: Logitech№ по каталога на производителя: 980-000816
brand-logo
Преглед на всички в Speakers

Технически документи

Спецификации

Speaker Type

PC Speaker

Model

Z150

Nominal Rated Power

3W

Colour

Black

Depth

76mm

Height

151.5mm

Width

84.5mm

Страна на произход

China

Детайли за продукта

Logitech Z150 Speaker

These Logitech Z150 stereo speakers provide clear sound and the compact design is great for small spaces. Simply plug your headphones into the easily accessible jack on the front of the fright speaker

Total Watt (RMS): 3 W
3.5 mm input: 2
Headphone jack: 1
Controls: Power and volume control on the right speaker

Supplied with

Two speakers
Power supply
User documentation

Може да се интересувате от
Logitech Z120 1.2W Black, White PC Speaker
P.O.A.Всеки (ex VAT)
Logitech Z130 5W Black PC Speaker
P.O.A.Всеки (ex VAT)

€ 23,68

€ 23,68 Всеки (ex VAT)

Logitech Z150 3W Black PC Speaker

€ 23,68

€ 23,68 Всеки (ex VAT)

Logitech Z150 3W Black PC Speaker

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Logitech Z120 1.2W Black, White PC Speaker
P.O.A.Всеки (ex VAT)
Logitech Z130 5W Black PC Speaker
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Speaker Type

PC Speaker

Model

Z150

Nominal Rated Power

3W

Colour

Black

Depth

76mm

Height

151.5mm

Width

84.5mm

Страна на произход

China

Детайли за продукта

Logitech Z150 Speaker

These Logitech Z150 stereo speakers provide clear sound and the compact design is great for small spaces. Simply plug your headphones into the easily accessible jack on the front of the fright speaker

Total Watt (RMS): 3 W
3.5 mm input: 2
Headphone jack: 1
Controls: Power and volume control on the right speaker

Supplied with

Two speakers
Power supply
User documentation

Може да се интересувате от
Logitech Z120 1.2W Black, White PC Speaker
P.O.A.Всеки (ex VAT)
Logitech Z130 5W Black PC Speaker
P.O.A.Всеки (ex VAT)