Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Logitech Z200 5W Black PC Speaker, 80 Hz → 18kHz

Номер на артикул на RS: 125-4268Марка: Logitech№ по каталога на производителя: 980-000812Distrelec Article No.: 30228941
brand-logo
Преглед на всички в Speakers

Технически документи

Спецификации

Speaker Type

PC Speaker

Model

Z200

Nominal Rated Power

5W

Frequency Response

80 Hz → 18kHz

Colour

Black

Depth

124.07mm

Height

241.2mm

Width

90mm

Страна на произход

China

Детайли за продукта

Logitech® Z200 Multimedia Speakers

With 10 W of peak power, these modern-looking Logitech Z200 Multimedia Speakers offer rich, clear-quality sound. Two drivers per satellite generate balanced stereo and clear acoustics for a room-filling sound. With integrated volume and power controls on the front of the speakers, tweak the bass by adjusting the bass tone control wheel at the side. The Z200 provides a headphone plug-in to connect your headphones and listen to music in total privacy

2 x 2.5in.(6.3-cm) drivers per satellite
3.5 mm audio input and 3.5 mm auxiliary line
Integrated controls
Built-in headphone jack

Supplied with

2 speakers
Power supply
User documentation
2-year manufacturer’s guarantee and full product support

Може да се интересувате от
Logitech Z150 3W Black PC Speaker
€ 42,86Всеки (ex VAT)
Logitech Z200 5W Black PC Speaker
€ 66,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Logitech Z200 5W Black PC Speaker, 80 Hz → 18kHz

P.O.A.

Logitech Z200 5W Black PC Speaker, 80 Hz → 18kHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Logitech Z150 3W Black PC Speaker
€ 42,86Всеки (ex VAT)
Logitech Z200 5W Black PC Speaker
€ 66,68Всеки (ex VAT)

Технически документи

Спецификации

Speaker Type

PC Speaker

Model

Z200

Nominal Rated Power

5W

Frequency Response

80 Hz → 18kHz

Colour

Black

Depth

124.07mm

Height

241.2mm

Width

90mm

Страна на произход

China

Детайли за продукта

Logitech® Z200 Multimedia Speakers

With 10 W of peak power, these modern-looking Logitech Z200 Multimedia Speakers offer rich, clear-quality sound. Two drivers per satellite generate balanced stereo and clear acoustics for a room-filling sound. With integrated volume and power controls on the front of the speakers, tweak the bass by adjusting the bass tone control wheel at the side. The Z200 provides a headphone plug-in to connect your headphones and listen to music in total privacy

2 x 2.5in.(6.3-cm) drivers per satellite
3.5 mm audio input and 3.5 mm auxiliary line
Integrated controls
Built-in headphone jack

Supplied with

2 speakers
Power supply
User documentation
2-year manufacturer’s guarantee and full product support

Може да се интересувате от
Logitech Z150 3W Black PC Speaker
€ 42,86Всеки (ex VAT)
Logitech Z200 5W Black PC Speaker
€ 66,68Всеки (ex VAT)