Logitech C505E USB 2.0 2MP 30fps Webcam, 1280 x 720

Номер на артикул на RS: 795-0876Марка: Logitech№ по каталога на производителя: 960-001372Distrelec Article No.: 30237947
brand-logo
Преглед на всички в Уеб камери

Технически документи

Спецификации

Maximum Resolution

1280 x 720

Model

C505E

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

2MP

Frame Rate

30fps

Страна на произход

China

Детайли за продукта

Logitech C505E HD Webcam

C505e provides a 60° diagonal field of view, fixed focus and auto light correction that adjusts illumination of most spaces; one omnidirectional mic supports clear conversation up to 3 meters away. The extra-long USB-A cable and universal clip provides a wide range of versatile mounting options. Secure it on a screen—or mount it up to 7 ft (2m) away from your computer.
C505e works with all popular video applications, including Microsoft® Teams, Skype™ for Business, Google Voice and Meet, Zoom® and others to ensure compatibility and seamless integration in the workplace.

HD 720p widescreen video: A 60° diagonal field of view along with HD 720p/30: fps resolution, fixed focus and auto light correction helps adjust to most lighting.
Mono, long-range microphone: The single, omnidirectional mic is engineered to support clear, natural conversation up to 3 meters away, even in busy office environments.
Extra-long USB-A cable extends setup options: With its USB cable and universal clip, position it securely on a laptop or external screen, or mount it up to 7 ft (2 m) away from your computer.

Compatibility

Works with Windows, Mac, or Chrome based computer via USB-A and with common calling applications such as Microsoft® Teams, Skype for Business, Google Meet and Voice™, Zoom™, Cisco Jabber™ and others to ensure compatibility and seamless integration in the workplace.

Supplied with

Webcam with 2m USB-A cable
User documentation

Може да се интересувате от

€ 80,73

€ 80,73 Всеки (ex VAT)

Logitech C505E USB 2.0 2MP 30fps Webcam, 1280 x 720

€ 80,73

€ 80,73 Всеки (ex VAT)

Logitech C505E USB 2.0 2MP 30fps Webcam, 1280 x 720

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Resolution

1280 x 720

Model

C505E

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

2MP

Frame Rate

30fps

Страна на произход

China

Детайли за продукта

Logitech C505E HD Webcam

C505e provides a 60° diagonal field of view, fixed focus and auto light correction that adjusts illumination of most spaces; one omnidirectional mic supports clear conversation up to 3 meters away. The extra-long USB-A cable and universal clip provides a wide range of versatile mounting options. Secure it on a screen—or mount it up to 7 ft (2m) away from your computer.
C505e works with all popular video applications, including Microsoft® Teams, Skype™ for Business, Google Voice and Meet, Zoom® and others to ensure compatibility and seamless integration in the workplace.

HD 720p widescreen video: A 60° diagonal field of view along with HD 720p/30: fps resolution, fixed focus and auto light correction helps adjust to most lighting.
Mono, long-range microphone: The single, omnidirectional mic is engineered to support clear, natural conversation up to 3 meters away, even in busy office environments.
Extra-long USB-A cable extends setup options: With its USB cable and universal clip, position it securely on a laptop or external screen, or mount it up to 7 ft (2 m) away from your computer.

Compatibility

Works with Windows, Mac, or Chrome based computer via USB-A and with common calling applications such as Microsoft® Teams, Skype for Business, Google Meet and Voice™, Zoom™, Cisco Jabber™ and others to ensure compatibility and seamless integration in the workplace.

Supplied with

Webcam with 2m USB-A cable
User documentation

Може да се интересувате от