Logitech C160 USB 1.1 5MP Webcam, 1024 x 768

Номер на артикул на RS: 125-4275Марка: Logitech№ по каталога на производителя: 960-001066
brand-logo
Преглед на всички в Уеб камери

Технически документи

Спецификации

Model

C160

Maximum Resolution

1024 x 768

Built-In Microphone

Yes

Connection Type

USB 1.1

Effective Pixels

5MP

Страна на произход

China

Детайли за продукта

Logitech HD Webcam C170

The Logitech HD Webcam C170 with plug and plug setup has you video calling your favourite people in no time - on most major IMs. Logitech Fluid Crystal Technology gives smoother video, sharper pictures, richer colours and clearer sound in real-world conditions. You can be heard loud and clear thanks to a built-in microphone that reduces background noise.

Video calling (640 x 480 pixels) with recommended system
Video capture: Up to 1024 x 768 pixels
Logitech Fluid Crystal Technology
Plug and Play setup
Clear video calls
Photos: Up to 5 MP (software enhanced)
Built-in mic with noise reduction
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors

System Requirements:

1 GHz (1.6 GHz recommended)
512 MB RAM or more
200 MB hard drive space
Internet connection
USB 1.1 port (2.0 recommended)

Може да се интересувате от
Logitech C270 USB 1.1 3MP Webcam, 1280 x 720
€ 55,95Всеки (ex VAT)

P.O.A.

Logitech C160 USB 1.1 5MP Webcam, 1024 x 768

P.O.A.

Logitech C160 USB 1.1 5MP Webcam, 1024 x 768

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Logitech C270 USB 1.1 3MP Webcam, 1280 x 720
€ 55,95Всеки (ex VAT)

Технически документи

Спецификации

Model

C160

Maximum Resolution

1024 x 768

Built-In Microphone

Yes

Connection Type

USB 1.1

Effective Pixels

5MP

Страна на произход

China

Детайли за продукта

Logitech HD Webcam C170

The Logitech HD Webcam C170 with plug and plug setup has you video calling your favourite people in no time - on most major IMs. Logitech Fluid Crystal Technology gives smoother video, sharper pictures, richer colours and clearer sound in real-world conditions. You can be heard loud and clear thanks to a built-in microphone that reduces background noise.

Video calling (640 x 480 pixels) with recommended system
Video capture: Up to 1024 x 768 pixels
Logitech Fluid Crystal Technology
Plug and Play setup
Clear video calls
Photos: Up to 5 MP (software enhanced)
Built-in mic with noise reduction
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors

System Requirements:

1 GHz (1.6 GHz recommended)
512 MB RAM or more
200 MB hard drive space
Internet connection
USB 1.1 port (2.0 recommended)

Може да се интересувате от
Logitech C270 USB 1.1 3MP Webcam, 1280 x 720
€ 55,95Всеки (ex VAT)