Logitech C270 USB 1.1 3MP Webcam, 1280 x 720

Технически документи
Спецификации
Brand
LogitechModel
C270
Maximum Resolution
1280 x 720
Built-In Microphone
Yes
Connection Type
USB 1.1
Effective Pixels
3MP
Страна на произход
China
Детайли за продукта
Logitech HD Webcam C270
Logitech HD Webcam C270 brings HD video calling and video capture to a wider audience. The C270 webcam with Fluid Crystal technology makes the Logitech webcam better. A smoother video, sharper pictures, richer colours and clearer sound in real-world conditions
HD video calling (1280 x 720 pixels) with recommended system
Video capture: Up to 1280 x 720 pixels
Logitech Fluid Crystal Technology
Photos: Up to 3.0 MP (software enhanced)
Built-in mic with noise reduction
IM Compatibility
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors
System Requirements:
Windows Vista, Windows 7 (32-bit or 64-bit) or Windows 8
€ 55,95
€ 55,95 Всеки (ex VAT)
1
€ 55,95
€ 55,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LogitechModel
C270
Maximum Resolution
1280 x 720
Built-In Microphone
Yes
Connection Type
USB 1.1
Effective Pixels
3MP
Страна на произход
China
Детайли за продукта
Logitech HD Webcam C270
Logitech HD Webcam C270 brings HD video calling and video capture to a wider audience. The C270 webcam with Fluid Crystal technology makes the Logitech webcam better. A smoother video, sharper pictures, richer colours and clearer sound in real-world conditions
HD video calling (1280 x 720 pixels) with recommended system
Video capture: Up to 1280 x 720 pixels
Logitech Fluid Crystal Technology
Photos: Up to 3.0 MP (software enhanced)
Built-in mic with noise reduction
IM Compatibility
Hi-Speed USB 2.0 certified (recommended)
Universal clip fits laptops, LCD or CRT monitors
System Requirements:
Windows Vista, Windows 7 (32-bit or 64-bit) or Windows 8