Logitech MK270 Compact Keyboard, QWERTY (UK), Black (Keyboard), Black/Grey (Mouse)

Технически документи
Спецификации
Brand
LogitechModel
MK270
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black (Keyboard), Black/Grey (Mouse)
Multimedia Keys
Yes
Distrelec Product Id
30218955
Страна на произход
China
Детайли за продукта
Logitech® Wireless Combo MK270
Logitech® Wireless Combo MK270. The reliable wireless combo with a tiny Logitech plug-and-forget receiver. The Logitech® receiver is so tiny, you can plug it in once and forget about it. Plus, the mouse features a built-in storage compartment, so you can take your mouse wherever you use your computer.
Logitech® Advanced 2.4 GHz wireless connectivity with 10-metre range*
Tiny Logitech® plug-and-forget receiver and internal storage compartment
24-month keyboard and 12-month mouse battery life**, plus auto-sleep
Eight hot keys
Plug-and-play simplicity
System requirements:
Windows® XP, Windows Vista®,Windows® 7, Windows® 8 or later
USB port
Supplied with
Wireless keyboard
Wireless mouse
USB receiver
1 AA mouse and 2 AAA keyboard batteries
User documentation
3-year manufacturers guarantee and full product support
€ 56,31
€ 56,31 Всеки (ex VAT)
1
€ 56,31
€ 56,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LogitechModel
MK270
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black (Keyboard), Black/Grey (Mouse)
Multimedia Keys
Yes
Distrelec Product Id
30218955
Страна на произход
China
Детайли за продукта
Logitech® Wireless Combo MK270
Logitech® Wireless Combo MK270. The reliable wireless combo with a tiny Logitech plug-and-forget receiver. The Logitech® receiver is so tiny, you can plug it in once and forget about it. Plus, the mouse features a built-in storage compartment, so you can take your mouse wherever you use your computer.
Logitech® Advanced 2.4 GHz wireless connectivity with 10-metre range*
Tiny Logitech® plug-and-forget receiver and internal storage compartment
24-month keyboard and 12-month mouse battery life**, plus auto-sleep
Eight hot keys
Plug-and-play simplicity
System requirements:
Windows® XP, Windows Vista®,Windows® 7, Windows® 8 or later
USB port
Supplied with
Wireless keyboard
Wireless mouse
USB receiver
1 AA mouse and 2 AAA keyboard batteries
User documentation
3-year manufacturers guarantee and full product support