Logitech Wireless USB Keyboard, AZERTY, Black

Номер на артикул на RS: 795-0915Марка: Logitech№ по каталога на производителя: 920-004482
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Built-In USB Hub

No

Multimedia Keys

Yes

Страна на произход

China

Детайли за продукта

Logitech Wireless Keyboard K350

A wave-shaped wireless keyboard from Logitech the K350 has a cushioned palm rest which puts you ahead of the comfort curve without the learning curve

Wave-shaped key frame
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys

Windows-based PC

Windows® XP, Windows Vista® or Windows® 7
USB Port
Internet connection or CD-ROM drive

Supplied with

Keyboard
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Logitech Wireless USB Keyboard, AZERTY, Black

P.O.A.

Logitech Wireless USB Keyboard, AZERTY, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Built-In USB Hub

No

Multimedia Keys

Yes

Страна на произход

China

Детайли за продукта

Logitech Wireless Keyboard K350

A wave-shaped wireless keyboard from Logitech the K350 has a cushioned palm rest which puts you ahead of the comfort curve without the learning curve

Wave-shaped key frame
3 year keyboard battery life
Connect with ease
Advanced 2.4 GHz wireless
Constant curve
Cushioned, contoured palm rest
Adjustable keyboard height
Instant media access
Programmable keys

Windows-based PC

Windows® XP, Windows Vista® or Windows® 7
USB Port
Internet connection or CD-ROM drive

Supplied with

Keyboard
Logitech® Unifying receiver
Logitech® software CD
2 AA batteries (pre-installed)
Receiver extender cable
User documentation

Може да се интересувате от