Logitech MK710 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

Технически документи
Спецификации
Brand
LogitechModel
MK710
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY
Normal Keys
105
Multimedia Keys
Yes
Built-In USB Hub
Yes
Mouse Tracking Method
Laser
Mouse Buttons
8
Colour
Black (Keyboard), Black/Grey (Mouse)
Страна на произход
China
Детайли за продукта
Logitech Wireless Desktop MK710 Keyboard and Mouse
The Logitech Wireless MK710 Keyboard features low-profile keys with longer than average key travel for a more comfortable typing experience. The concave shaped keys with softly rounded edges are ideal for extended typing sessions.
The Wireless MK710 Keyboard also features an LCD dashboard to keep you abreast of battery status, caps lock, scroll lock and number lock. To complete the Wireless MK710 Keyboard & Mouse Set, a high quality laser-tracking mouse is included with sculpted design and hyper-fast scrolling so you can rapidly find the document or web page you're after
Logitech® Incurve keys
Logitech® Unifying receiver
Cushioned palm rest
Low profile, longer key travel
LCD dashboard
11 Multimedia keys
Up to 3 year battery life
Hyper-fast scrolling
5 button sculpted mouse with hyper-fast scrolling
Layout English - UK
Windows XP, Windows Vista, or Windows 7
USB port
CD-ROM drive
System requirements:
Supplied with
Keyboard
Mouse
USB 2.4 GHz Unifying receiver
4 AA alkaline batteries
CD with software
User documentation
3-year limited hardware warranty
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LogitechModel
MK710
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY
Normal Keys
105
Multimedia Keys
Yes
Built-In USB Hub
Yes
Mouse Tracking Method
Laser
Mouse Buttons
8
Colour
Black (Keyboard), Black/Grey (Mouse)
Страна на произход
China
Детайли за продукта
Logitech Wireless Desktop MK710 Keyboard and Mouse
The Logitech Wireless MK710 Keyboard features low-profile keys with longer than average key travel for a more comfortable typing experience. The concave shaped keys with softly rounded edges are ideal for extended typing sessions.
The Wireless MK710 Keyboard also features an LCD dashboard to keep you abreast of battery status, caps lock, scroll lock and number lock. To complete the Wireless MK710 Keyboard & Mouse Set, a high quality laser-tracking mouse is included with sculpted design and hyper-fast scrolling so you can rapidly find the document or web page you're after
Logitech® Incurve keys
Logitech® Unifying receiver
Cushioned palm rest
Low profile, longer key travel
LCD dashboard
11 Multimedia keys
Up to 3 year battery life
Hyper-fast scrolling
5 button sculpted mouse with hyper-fast scrolling
Layout English - UK
Windows XP, Windows Vista, or Windows 7
USB port
CD-ROM drive
System requirements:
Supplied with
Keyboard
Mouse
USB 2.4 GHz Unifying receiver
4 AA alkaline batteries
CD with software
User documentation
3-year limited hardware warranty