Logitech M330 3 Button Wireless Optical Mouse Black

Номер на артикул на RS: 125-4257Марка: Logitech№ по каталога на производителя: 910-004909Distrelec Article No.: 30409662
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Model

M330

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

105.4 x 67.9 x 38.4mm

Height

38.4mm

Length

105.4mm

Width

67.9mm

Страна на произход

China

Детайли за продукта

Logitech M330 SILENT PLUS Mouse

Logitech M330 SILENT PLUS offers a quiet experience for yourself and everyone around you. It has a long-lasting 2-year battery life with auto-sleep and a powerful 10 m wireless range with 128-bit encryption between the mouse and the receiver. Plus, it is designed with contoured grips made of soft rubber for total comfort. Plug the tiny USB receiver and it works with Windows, Mac, Chrome OS or Linux. Finally, the Logitech Advanced Optical Tracking guarantees smooth and precise moves on almost any surface

Over 90% noise reduction
Crafted for your right hand
24-month battery life
Sensor resolution: 1000 dpi
Scroll Wheel
Number of buttons: 3
Reliable wireless connection and
Advanced Optical Tracking

Supplied with

M330 Wireless mouse
N receiver
1 AA battery (pre-installed)
User documentation
2-year manufacturer guarantee and full product support

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,24

€ 63,24 Всеки (ex VAT)

Logitech M330 3 Button Wireless Optical Mouse Black

€ 63,24

€ 63,24 Всеки (ex VAT)

Logitech M330 3 Button Wireless Optical Mouse Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Model

M330

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

105.4 x 67.9 x 38.4mm

Height

38.4mm

Length

105.4mm

Width

67.9mm

Страна на произход

China

Детайли за продукта

Logitech M330 SILENT PLUS Mouse

Logitech M330 SILENT PLUS offers a quiet experience for yourself and everyone around you. It has a long-lasting 2-year battery life with auto-sleep and a powerful 10 m wireless range with 128-bit encryption between the mouse and the receiver. Plus, it is designed with contoured grips made of soft rubber for total comfort. Plug the tiny USB receiver and it works with Windows, Mac, Chrome OS or Linux. Finally, the Logitech Advanced Optical Tracking guarantees smooth and precise moves on almost any surface

Over 90% noise reduction
Crafted for your right hand
24-month battery life
Sensor resolution: 1000 dpi
Scroll Wheel
Number of buttons: 3
Reliable wireless connection and
Advanced Optical Tracking

Supplied with

M330 Wireless mouse
N receiver
1 AA battery (pre-installed)
User documentation
2-year manufacturer guarantee and full product support

Може да се интересувате от