Logitech Wireless Presenter

Номер на артикул на RS: 125-4277Марка: Logitech№ по каталога на производителя: 910-001356
brand-logo

Технически документи

Спецификации

Built In Laser Pointer

Yes

Communication Type

WiFi

Battery

AAA x 2

Battery Included

Yes

Weight

41g

Battery Quantity

2

Battery Type

AAA

Height

115mm

Length

40mm

Width

25mm

Страна на произход

China

Детайли за продукта

Logitech Wireless Presenter R400

Logitech Wireless Presenter R400 is designed to help you make your point. Plug the receiver into a USB port to begin. Navigate though your presentation with confidence, using controls you can find easily by touch

Built-in slideshow buttons
2.4 GHz wireless technology
Red laser pointer with LED indicator
Plug-and-play, no software required
Storable receiver and carrying case
Battery-power indicator
Class 2 Laser
Wireless operating distance: Approx. 10 m
On/Off switch
Windows XP, Windows Vista or Windows 7
USB port

Supplied with

Logitech Wireless Presenter TBD
Wireless mini-receiver
2 AAA batteries
Carrying case
Quick-start guide

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 127,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Logitech Wireless Presenter

P.O.A.

Logitech Wireless Presenter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 127,20Всеки (ex VAT)

Технически документи

Спецификации

Built In Laser Pointer

Yes

Communication Type

WiFi

Battery

AAA x 2

Battery Included

Yes

Weight

41g

Battery Quantity

2

Battery Type

AAA

Height

115mm

Length

40mm

Width

25mm

Страна на произход

China

Детайли за продукта

Logitech Wireless Presenter R400

Logitech Wireless Presenter R400 is designed to help you make your point. Plug the receiver into a USB port to begin. Navigate though your presentation with confidence, using controls you can find easily by touch

Built-in slideshow buttons
2.4 GHz wireless technology
Red laser pointer with LED indicator
Plug-and-play, no software required
Storable receiver and carrying case
Battery-power indicator
Class 2 Laser
Wireless operating distance: Approx. 10 m
On/Off switch
Windows XP, Windows Vista or Windows 7
USB port

Supplied with

Logitech Wireless Presenter TBD
Wireless mini-receiver
2 AAA batteries
Carrying case
Quick-start guide

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 127,20Всеки (ex VAT)