Loctite Loctite 7840 Biodegradable Degreaser 750 ml Can

Номер на артикул на RS: 127-1379Марка: Loctite№ по каталога на производителя: LOCTITE SF 7840 750ml
brand-logo

Технически документи

Спецификации

Brand

Loctite

Trade Name

LOCTITE 7840

Package Type

Can

Package Size

750 ml

Category

Biodegradable

Application

Cleaning, Degreasing

Страна на произход

Ireland

Детайли за продукта

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

Може да се интересувате от
Loctite 7840 Biodegradable Degreaser 750 ml Spray
€ 17,40Всеки (ex VAT)

P.O.A.

Loctite Loctite 7840 Biodegradable Degreaser 750 ml Can

P.O.A.

Loctite Loctite 7840 Biodegradable Degreaser 750 ml Can

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Loctite 7840 Biodegradable Degreaser 750 ml Spray
€ 17,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

Loctite

Trade Name

LOCTITE 7840

Package Type

Can

Package Size

750 ml

Category

Biodegradable

Application

Cleaning, Degreasing

Страна на произход

Ireland

Детайли за продукта

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

Може да се интересувате от
Loctite 7840 Biodegradable Degreaser 750 ml Spray
€ 17,40Всеки (ex VAT)