Технически документи
Спецификации
Brand
LoctiteApplication
Surface gasket
Colour
Red
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Package Size
50 ml
Product Form
Liquid
Trade Name
LOCTITE 5800
Package Type
Bottle
Cure Time
24 h
Odour
Characteristic
Special Features
Anaerobic
Viscosity Measurement
150000mPa/s
Operating Temperature Range
-55 → +180 °C
Chemical Composition
Dimethacrylate Ester
Страна на произход
Ireland
€ 45,36
€ 45,36 Всеки (ex VAT)
1
€ 45,36
€ 45,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 45,36 |
6 - 14 | € 43,52 |
15+ | € 42,64 |
Технически документи
Спецификации
Brand
LoctiteApplication
Surface gasket
Colour
Red
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Package Size
50 ml
Product Form
Liquid
Trade Name
LOCTITE 5800
Package Type
Bottle
Cure Time
24 h
Odour
Characteristic
Special Features
Anaerobic
Viscosity Measurement
150000mPa/s
Operating Temperature Range
-55 → +180 °C
Chemical Composition
Dimethacrylate Ester
Страна на произход
Ireland